


C0402C682K4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0402C682K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C682K4RACTUCT-ND - Cut Tape (CT) 399-C0402C682K4RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C682K4RACTU  | 
Description  | CAP CER 6800PF 16V X7R 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C682K4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.29300 | kr.12.93 | 
| 50 | kr.0.94600 | kr.47.30 | 
| 100 | kr.0.76610 | kr.76.61 | 
| 500 | kr.0.54732 | kr.273.66 | 
| 1.000 | kr.0.53376 | kr.533.76 | 
| 2.500 | kr.0.51958 | kr.1,298.95 | 
| 5.000 | kr.0.51492 | kr.2,574.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.48650 | kr.4,865.00 | 
| 20.000 | kr.0.46290 | kr.9,258.00 | 
| 30.000 | kr.0.45107 | kr.13,532.10 | 
| 50.000 | kr.0.44435 | kr.22,217.50 | 
| 70.000 | kr.0.42294 | kr.29,605.80 | 
| 120.000 | kr.0.41944 | kr.50,332.80 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 

