C0402C682K3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9.260
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09110
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.634
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 19
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 68.760
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73.274
Unit Price: kr.0.63000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05268
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C682K3RECAUTO

DigiKey Part Number
C0402C682K3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C682K3RECAUTO
Description
CAP CER 0402 6.8NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682K3RACAUTOKEMET9.260399-C0402C682K3RACAUTOCT-NDkr.1.71000Parametric Equivalent
C0402C682K3RECAUTO7411KEMET0C0402C682K3RECAUTO7411-NDkr.0.09110Parametric Equivalent
AC0402KRX7R8BB682YAGEO38.63413-AC0402KRX7R8BB682CT-NDkr.0.63000Parametric Equivalent
CGJ2B2X7R1E682K050BATDK19445-8077-1-NDkr.0.63000Parametric Equivalent
GCM155R71E682KA37DMurata Electronics68.760490-17758-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09997kr.1,999.40
Unit Price without VAT:kr.0.09997
Unit Price with VAT:kr.0.12496