Parametric Equivalent
Parametric Equivalent

C0402C682J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C682J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C682J3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C682J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682J3RACAUTO |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.72800 | kr.17.28 |
| 50 | kr.1.28520 | kr.64.26 |
| 100 | kr.1.14940 | kr.114.94 |
| 500 | kr.0.92172 | kr.460.86 |
| 1.000 | kr.0.85030 | kr.850.30 |
| 2.500 | kr.0.77588 | kr.1,939.70 |
| 5.000 | kr.0.74103 | kr.3,705.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69413 | kr.6,941.30 |
| 20.000 | kr.0.66374 | kr.13,274.80 |
| 30.000 | kr.0.64851 | kr.19,455.30 |
| 50.000 | kr.0.63729 | kr.31,864.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |


