
C0402C562K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19381-2-ND - Tape & Reel (TR) 399-19381-1-ND - Cut Tape (CT) 399-19381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C562K5RACAUTO |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C562K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96600 | kr.9.66 |
| 50 | kr.0.69120 | kr.34.56 |
| 100 | kr.0.56830 | kr.56.83 |
| 500 | kr.0.40934 | kr.204.67 |
| 1.000 | kr.0.35610 | kr.356.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27084 | kr.2,708.40 |
| 20.000 | kr.0.26211 | kr.5,242.20 |
| 30.000 | kr.0.26105 | kr.7,831.50 |
| 50.000 | kr.0.25984 | kr.12,992.00 |
| 70.000 | kr.0.25912 | kr.18,138.40 |
| 100.000 | kr.0.25040 | kr.25,040.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

