560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C561K5GACTU

DigiKey Part Number
399-C0402C561K5GACTUTR-ND - Tape & Reel (TR)
399-C0402C561K5GACTUCT-ND - Cut Tape (CT)
399-C0402C561K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C561K5GACTU
Description
CAP CER 560PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.44600kr.14.46
50kr.1.06520kr.53.26
100kr.0.94850kr.94.85
500kr.0.75104kr.375.52
1.000kr.0.69005kr.690.05
2.500kr.0.62576kr.1,564.40
5.000kr.0.58705kr.2,935.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55518kr.5,551.80
20.000kr.0.52895kr.10,579.00
30.000kr.0.51581kr.15,474.30
50.000kr.0.50125kr.25,062.50
70.000kr.0.49273kr.34,491.10
100.000kr.0.48454kr.48,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250