
C0402C561G5GACTU | |
|---|---|
DigiKey Part Number  | 399-C0402C561G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C561G5GACTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C561G5GACTU  | 
Description  | CAP CER 560PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C561G5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 | 
| 10 | kr.3.64800 | kr.36.48 | 
| 50 | kr.2.89400 | kr.144.70 | 
| 100 | kr.2.63550 | kr.263.55 | 
| 500 | kr.2.19852 | kr.1,099.26 | 
| 1.000 | kr.2.06336 | kr.2,063.36 | 
| 2.500 | kr.1.92066 | kr.4,801.65 | 
| 5.000 | kr.1.84187 | kr.9,209.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.1.76381 | kr.17,638.10 | 
| 20.000 | kr.1.70547 | kr.34,109.40 | 
| 30.000 | kr.1.67624 | kr.50,287.20 | 
| Unit Price without VAT: | kr.5.89000 | 
|---|---|
| Unit Price with VAT: | kr.7.36250 | 

