0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479C5HACTU

DigiKey Part Number
399-C0402C479C5HACTUTR-ND - Tape & Reel (TR)
399-C0402C479C5HACTUCT-ND - Cut Tape (CT)
399-C0402C479C5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479C5HACTU
Description
CAP CER 4.7PF 50V X8R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479C5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20600kr.2.06
50kr.0.13940kr.6.97
100kr.0.11870kr.11.87
500kr.0.08436kr.42.18
1.000kr.0.07398kr.73.98
2.500kr.0.06308kr.157.70
5.000kr.0.05650kr.282.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03519kr.351.90
20.000kr.0.03478kr.695.60
30.000kr.0.03457kr.1,037.10
50.000kr.0.03432kr.1,716.00
70.000kr.0.03417kr.2,391.90
100.000kr.0.03403kr.3,403.00
120.000kr.0.03396kr.4,075.20
240.000kr.0.03372kr.8,092.80
250.000kr.0.03371kr.8,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250