470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471JAGAC3121

DigiKey Part Number
399-C0603C471JAGAC3121TR-ND - Tape & Reel (TR)
399-C0603C471JAGAC3121CT-ND - Cut Tape (CT)
399-C0603C471JAGAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471JAGAC3121
Description
CAP CER 470PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88260kr.44.13
100kr.0.78170kr.78.17
500kr.0.61296kr.306.48
1.000kr.0.56084kr.560.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48276kr.1,931.04
8.000kr.0.45376kr.3,630.08
12.000kr.0.43924kr.5,270.88
20.000kr.0.42315kr.8,463.00
28.000kr.0.41375kr.11,585.00
40.000kr.0.40470kr.16,188.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750