



C0402C473Z4VACTU | |
|---|---|
DigiKey Part Number | 399-1042-2-ND - Tape & Reel (TR) 399-1042-1-ND - Cut Tape (CT) 399-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473Z4VACTU |
Description | CAP CER 0.047UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27887 | kr.2,788.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 100 | kr.0.51520 | kr.51.52 |
| 1.000 | kr.0.36512 | kr.365.12 |
| 2.500 | kr.0.32517 | kr.812.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.96600 | kr.9.66 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.54910 | kr.54.91 |
| 500 | kr.0.40806 | kr.204.03 |
| 1.000 | kr.0.35699 | kr.356.99 |
| 2.500 | kr.0.34002 | kr.850.05 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

