


C0402C473K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C473K9RACTUCT-ND - Cut Tape (CT) 399-C0402C473K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K9RACTU |
Description | CAP CER 0.047UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.83330 | kr.83.33 |
| 500 | kr.0.61606 | kr.308.03 |
| 1.000 | kr.0.58822 | kr.588.22 |
| 2.500 | kr.0.54654 | kr.1,366.35 |
| 5.000 | kr.0.51517 | kr.2,575.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46433 | kr.4,643.30 |
| 20.000 | kr.0.43465 | kr.8,693.00 |
| 30.000 | kr.0.41986 | kr.12,595.80 |
| 50.000 | kr.0.40493 | kr.20,246.50 |
| 70.000 | kr.0.40390 | kr.28,273.00 |
| 100.000 | kr.0.40289 | kr.40,289.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

