
C0402C473K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15998-2-ND - Tape & Reel (TR) 399-15998-1-ND - Cut Tape (CT) 399-15998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K3RACAUTO |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17815 | kr.178.15 |
| 2.500 | kr.0.15564 | kr.389.10 |
| 5.000 | kr.0.14210 | kr.710.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13099 | kr.1,309.90 |
| 20.000 | kr.0.12185 | kr.2,437.00 |
| 30.000 | kr.0.11727 | kr.3,518.10 |
| 50.000 | kr.0.11220 | kr.5,610.00 |
| 70.000 | kr.0.10923 | kr.7,646.10 |
| 100.000 | kr.0.10638 | kr.10,638.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

