0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C473J4RECAUTO

DigiKey Part Number
399-C0402C473J4RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C473J4RECAUTOCT-ND - Cut Tape (CT)
399-C0402C473J4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473J4RECAUTO
Description
CAP CER 0402 47NF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473J4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40440kr.20.22
100kr.0.35190kr.35.19
500kr.0.26464kr.132.32
1.000kr.0.23781kr.237.81
2.500kr.0.20950kr.523.75
5.000kr.0.19250kr.962.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17850kr.1,785.00
20.000kr.0.16698kr.3,339.60
30.000kr.0.16122kr.4,836.60
50.000kr.0.15483kr.7,741.50
70.000kr.0.15110kr.10,577.00
100.000kr.0.14751kr.14,751.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250