
C0402C472K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16014-2-ND - Tape & Reel (TR) 399-16014-1-ND - Cut Tape (CT) 399-16014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
50 | kr.0.20600 | kr.10.30 |
100 | kr.0.17730 | kr.17.73 |
500 | kr.0.12902 | kr.64.51 |
1.000 | kr.0.11418 | kr.114.18 |
2.500 | kr.0.09856 | kr.246.40 |
5.000 | kr.0.08920 | kr.446.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07581 | kr.758.10 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07200 | kr.2,160.00 |
50.000 | kr.0.06849 | kr.3,424.50 |
70.000 | kr.0.06698 | kr.4,688.60 |
100.000 | kr.0.06447 | kr.6,447.00 |
120.000 | kr.0.06354 | kr.7,624.80 |
240.000 | kr.0.06039 | kr.14,493.60 |
250.000 | kr.0.06022 | kr.15,055.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |