0.1 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104J4JACAUTO

DigiKey Part Number
399-C0805C104J4JACAUTOTR-ND - Tape & Reel (TR)
399-C0805C104J4JACAUTOCT-ND - Cut Tape (CT)
399-C0805C104J4JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J4JACAUTO
Description
CAP CER 0.1UF 16V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.80600kr.48.06
50kr.3.76460kr.188.23
100kr.3.44390kr.344.39
500kr.2.90246kr.1,451.23
1.000kr.2.73508kr.2,735.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.55829kr.6,395.72
5.000kr.2.45173kr.12,258.65
7.500kr.2.39834kr.17,987.55
12.500kr.2.33916kr.29,239.50
17.500kr.2.30455kr.40,329.62
25.000kr.2.27126kr.56,781.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500