



C0402C471K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C471K8RACTUCT-ND - Cut Tape (CT) 399-C0402C471K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K8RACTU |
Description | CAP CER 470PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.84030 | kr.84.03 |
| 500 | kr.0.60916 | kr.304.58 |
| 1.000 | kr.0.58144 | kr.581.44 |
| 2.500 | kr.0.53980 | kr.1,349.50 |
| 5.000 | kr.0.51517 | kr.2,575.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41105 | kr.4,110.50 |
| 20.000 | kr.0.39346 | kr.7,869.20 |
| 30.000 | kr.0.38341 | kr.11,502.30 |
| 50.000 | kr.0.37227 | kr.18,613.50 |
| 70.000 | kr.0.37040 | kr.25,928.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

