
C0402C471K5GACTU | |
|---|---|
DigiKey Part Number | 399-14276-2-ND - Tape & Reel (TR) 399-14276-1-ND - Cut Tape (CT) 399-14276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06520 | kr.53.26 |
| 100 | kr.0.94850 | kr.94.85 |
| 500 | kr.0.75104 | kr.375.52 |
| 1.000 | kr.0.69005 | kr.690.05 |
| 2.500 | kr.0.62576 | kr.1,564.40 |
| 5.000 | kr.0.58705 | kr.2,935.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55518 | kr.5,551.80 |
| 20.000 | kr.0.52895 | kr.10,579.00 |
| 30.000 | kr.0.51581 | kr.15,474.30 |
| 50.000 | kr.0.50125 | kr.25,062.50 |
| 70.000 | kr.0.49273 | kr.34,491.10 |
| 100.000 | kr.0.48454 | kr.48,454.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

