C0402C471K3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74690
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74776
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26592
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.33236
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.13270
Datasheet
470 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C471K3JACAUTO

DigiKey Part Number
C0402C471K3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C471K3JACAUTO
Description
CAP CER 470PF 25V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471F3JACAUTOKEMET0C0402C471F3JACAUTO-NDkr.0.74690Upgrade
C0402C471F5JACAUTOKEMET0C0402C471F5JACAUTO-NDkr.0.74776Upgrade
C0402C471G3JACAUTOKEMET0C0402C471G3JACAUTO-NDkr.0.26592Upgrade
C0402C471G5JACAUTOKEMET0C0402C471G5JACAUTO-NDkr.0.33236Upgrade
C0402C471J3JACAUTOKEMET0C0402C471J3JACAUTO-NDkr.0.20394Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13270kr.1,327.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.13270
Unit Price with VAT:kr.0.16588