
C0402C471J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16006-2-ND - Tape & Reel (TR) 399-16006-1-ND - Cut Tape (CT) 399-16006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16140 | kr.58.07 |
| 100 | kr.1.03600 | kr.103.60 |
| 500 | kr.0.82394 | kr.411.97 |
| 1.000 | kr.0.75852 | kr.758.52 |
| 2.500 | kr.0.68954 | kr.1,723.85 |
| 5.000 | kr.0.64795 | kr.3,239.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.61374 | kr.6,137.40 |
| 20.000 | kr.0.58556 | kr.11,711.20 |
| 30.000 | kr.0.57145 | kr.17,143.50 |
| 50.000 | kr.0.55581 | kr.27,790.50 |
| 70.000 | kr.0.54667 | kr.38,266.90 |
| 100.000 | kr.0.53787 | kr.53,787.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

