
C0402C471J1GACTU | |
---|---|
DigiKey Part Number | 399-15331-2-ND - Tape & Reel (TR) 399-15331-1-ND - Cut Tape (CT) 399-15331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.70200 | kr.17.02 |
50 | kr.1.26720 | kr.63.36 |
100 | kr.1.13340 | kr.113.34 |
500 | kr.0.90726 | kr.453.63 |
1.000 | kr.0.83744 | kr.837.44 |
2.500 | kr.0.76385 | kr.1,909.62 |
5.000 | kr.0.71953 | kr.3,597.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.66374 | kr.6,637.40 |
20.000 | kr.0.65299 | kr.13,059.80 |
30.000 | kr.0.63794 | kr.19,138.20 |
50.000 | kr.0.62125 | kr.31,062.50 |
70.000 | kr.0.61375 | kr.42,962.50 |
100.000 | kr.0.60211 | kr.60,211.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |