
| C0402C390K5HACTU | |
|---|---|
| DigiKey Part Number | 399-C0402C390K5HACTUTR-ND - Tape & Reel (TR) 399-C0402C390K5HACTUCT-ND - Cut Tape (CT) 399-C0402C390K5HACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0402C390K5HACTU | 
| Description | CAP CER 39PF 50V X8R 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 39 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402C390K5HACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | Low ESL, High Temperature | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 50 | kr.0.12920 | kr.6.46 | 
| 100 | kr.0.11010 | kr.11.01 | 
| 500 | kr.0.07820 | kr.39.10 | 
| 1.000 | kr.0.06778 | kr.67.78 | 
| 2.500 | kr.0.04997 | kr.124.92 | 
| 5.000 | kr.0.04922 | kr.246.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03492 | kr.349.20 | 
| 20.000 | kr.0.03451 | kr.690.20 | 
| 30.000 | kr.0.03430 | kr.1,029.00 | 
| 50.000 | kr.0.03406 | kr.1,703.00 | 
| 70.000 | kr.0.03391 | kr.2,373.70 | 
| 100.000 | kr.0.03377 | kr.3,377.00 | 
| 120.000 | kr.0.03370 | kr.4,044.00 | 
| 240.000 | kr.0.03320 | kr.7,968.00 | 
| 250.000 | kr.0.03309 | kr.8,272.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark