
C0402C470J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C470J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C470J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C470J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470J5GAC7411 |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.10240 | kr.10.24 |
| 500 | kr.0.07244 | kr.36.22 |
| 1.000 | kr.0.05408 | kr.54.08 |
| 2.500 | kr.0.04329 | kr.108.23 |
| 5.000 | kr.0.03886 | kr.194.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03406 | kr.1,703.00 |
| 100.000 | kr.0.03280 | kr.3,280.00 |
| 150.000 | kr.0.03157 | kr.4,735.50 |
| 250.000 | kr.0.03059 | kr.7,647.50 |
| 350.000 | kr.0.02698 | kr.9,443.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

