
C0603C474K8RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603C474K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C474K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C474K8RACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C474K8RACAUTO  | 
Description  | CAP CER 0.47UF 10V X7R 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C474K8RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.42700 | kr.14.27 | 
| 50 | kr.1.02660 | kr.51.33 | 
| 100 | kr.0.89410 | kr.89.41 | 
| 500 | kr.0.83532 | kr.417.66 | 
| 1.000 | kr.0.82349 | kr.823.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.52800 | kr.2,112.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

