
C0402C439C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C439C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C439C5GACTUCT-ND - Cut Tape (CT) 399-C0402C439C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C439C5GACTU |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C439C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94980 | kr.47.49 |
| 100 | kr.0.84350 | kr.84.35 |
| 500 | kr.0.66508 | kr.332.54 |
| 1.000 | kr.0.54739 | kr.547.39 |
| 2.500 | kr.0.51958 | kr.1,298.95 |
| 5.000 | kr.0.51492 | kr.2,574.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42437 | kr.4,243.70 |
| 20.000 | kr.0.40152 | kr.8,030.40 |
| 30.000 | kr.0.40003 | kr.12,000.90 |
| 50.000 | kr.0.39834 | kr.19,917.00 |
| 70.000 | kr.0.39733 | kr.27,813.10 |
| 100.000 | kr.0.39633 | kr.39,633.00 |
| 120.000 | kr.0.39585 | kr.47,502.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

