0402 (1005 Metric)
cms-photo-disclaimer
0402 (1005 Metric)
cut-tape-render

C0402C393K4RACTU

cms-digikey-product-number
399-C0402C393K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C393K4RACTUCT-ND - Cut Tape (CT)
399-C0402C393K4RACTUDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
C0402C393K4RACTU
cms-description
CAP CER 0.039UF 16V X7R 0402
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
C0402C393K4RACTU Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 13.085
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
1kr.2.24000kr.2.24
10kr.0.73600kr.7.36
50kr.0.47740kr.23.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
10.000kr.0.39040kr.3,904.00
cms-manufacturer-standard-package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000