


C0402C392K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C392K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C392K5RACTUCT-ND - Cut Tape (CT) 399-C0402C392K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392K5RACTU |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.12240 | kr.12.24 |
| 500 | kr.0.08712 | kr.43.56 |
| 1.000 | kr.0.07640 | kr.76.40 |
| 2.500 | kr.0.06510 | kr.162.75 |
| 5.000 | kr.0.05832 | kr.291.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05276 | kr.527.60 |
| 20.000 | kr.0.04819 | kr.963.80 |
| 30.000 | kr.0.04590 | kr.1,377.00 |
| 50.000 | kr.0.04337 | kr.2,168.50 |
| 70.000 | kr.0.04189 | kr.2,932.30 |
| 100.000 | kr.0.04047 | kr.4,047.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

