47 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470J3RACAUTO

DigiKey Part Number
399-17558-2-ND - Tape & Reel (TR)
399-17558-1-ND - Cut Tape (CT)
399-17558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470J3RACAUTO
Description
CAP CER 47PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470J3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27640kr.13.82
100kr.0.23840kr.23.84
500kr.0.17574kr.87.87
1.000kr.0.15641kr.156.41
2.500kr.0.13616kr.340.40
5.000kr.0.12397kr.619.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11396kr.1,139.60
20.000kr.0.10572kr.2,114.40
30.000kr.0.10159kr.3,047.70
50.000kr.0.09703kr.4,851.50
70.000kr.0.09436kr.6,605.20
100.000kr.0.09179kr.9,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500