
C0402C392J5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0402C392J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C392J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C392J5RACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C392J5RACAUTO  | 
Description  | CAP CER 3900PF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C392J5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 50 | kr.0.67080 | kr.33.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.54800 | kr.5,480.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

