
C0402C360F5GACTU | |
|---|---|
DigiKey Part Number | 399-14450-2-ND - Tape & Reel (TR) 399-14450-1-ND - Cut Tape (CT) 399-14450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C360F5GACTU |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C360F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.5.08200 | kr.50.82 |
| 50 | kr.4.46340 | kr.223.17 |
| 100 | kr.4.27260 | kr.427.26 |
| 500 | kr.3.97926 | kr.1,989.63 |
| 1.000 | kr.3.77114 | kr.3,771.14 |
| 2.500 | kr.3.59857 | kr.8,996.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.18868 | kr.31,886.80 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |

