0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C360F5GACTU

DigiKey Part Number
399-14450-2-ND - Tape & Reel (TR)
399-14450-1-ND - Cut Tape (CT)
399-14450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C360F5GACTU
Description
CAP CER 36PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C360F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.5.08200kr.50.82
50kr.4.46340kr.223.17
100kr.4.27260kr.427.26
500kr.3.97926kr.1,989.63
1.000kr.3.77114kr.3,771.14
2.500kr.3.59857kr.8,996.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.18868kr.31,886.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000