


C1206C224K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224K3RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RECAUTO |
Description | CAP CER 1206 220NF 25V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.47968 | kr.479.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 |
| 8.000 | kr.0.34524 | kr.2,761.92 |
| 12.000 | kr.0.33365 | kr.4,003.80 |
| 20.000 | kr.0.33187 | kr.6,637.40 |
| 28.000 | kr.0.32087 | kr.8,984.36 |
| 40.000 | kr.0.31985 | kr.12,794.00 |
| 48.000 | kr.0.31935 | kr.15,328.80 |
| 96.000 | kr.0.31765 | kr.30,494.40 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

