
C0402C333K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C333K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C333K8PACTUCT-ND - Cut Tape (CT) 399-C0402C333K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K8PACTU |
Description | CAP CER 0.033UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333J4RACTU | KEMET | 1.142.846 | 399-C0402C333J4RACTUCT-ND | kr.0.40000 | Upgrade |
| C0402C333K3RACTU | KEMET | 88.110 | 399-C0402C333K3RACTUCT-ND | kr.0.22000 | Upgrade |
| C0402C333K4PACTU | KEMET | 1.039 | 399-14906-1-ND | kr.0.31000 | Upgrade |
| C0402C333K4RACTU | KEMET | 169.607 | 399-C0402C333K4RACTUCT-ND | kr.0.31000 | Upgrade |
| C0402C333K8RACTU | KEMET | 1.929 | 399-C0402C333K8RACTUCT-ND | kr.0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46574 | kr.232.87 |
| 1.000 | kr.0.42364 | kr.423.64 |
| 2.500 | kr.0.37928 | kr.948.20 |
| 5.000 | kr.0.35259 | kr.1,762.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33063 | kr.3,306.30 |
| 20.000 | kr.0.31255 | kr.6,251.00 |
| 30.000 | kr.0.30350 | kr.9,105.00 |
| 50.000 | kr.0.29347 | kr.14,673.50 |
| 70.000 | kr.0.28760 | kr.20,132.00 |
| 100.000 | kr.0.28196 | kr.28,196.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

