
C0402C332K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6835-2-ND - Tape & Reel (TR) 399-6835-1-ND - Cut Tape (CT) 399-6835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332K3RACAUTO |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.26500 | kr.26.50 |
| 500 | kr.0.19642 | kr.98.21 |
| 1.000 | kr.0.17524 | kr.175.24 |
| 2.500 | kr.0.15307 | kr.382.68 |
| 5.000 | kr.0.13971 | kr.698.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12873 | kr.1,287.30 |
| 20.000 | kr.0.11971 | kr.2,394.20 |
| 30.000 | kr.0.11519 | kr.3,455.70 |
| 50.000 | kr.0.11018 | kr.5,509.00 |
| 70.000 | kr.0.10726 | kr.7,508.20 |
| 100.000 | kr.0.10444 | kr.10,444.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

