Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C332J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C332J4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332J4RECTU |
Description | CAP CER 0402 3.3NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332J4RACTU | KEMET | 39.907 | 399-C0402C332J4RACTUCT-ND | kr.2.85000 | Parametric Equivalent |
| C0402C332J4REC7411 | KEMET | 0 | C0402C332J4REC7411-ND | kr.0.07842 | Parametric Equivalent |
| C0402C332J4RECAUTO | KEMET | 0 | C0402C332J4RECAUTO-ND | kr.0.12965 | Parametric Equivalent |
| C0402C332J4RECAUTO7411 | KEMET | 0 | C0402C332J4RECAUTO7411-ND | kr.0.10983 | Parametric Equivalent |
| 0402B332J160CT | Walsin Technology Corporation | 0 | 1292-0402B332J160CTTR-ND | kr.0.02314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08623 | kr.1,724.60 |
| Unit Price without VAT: | kr.0.08623 |
|---|---|
| Unit Price with VAT: | kr.0.10779 |





