C0402C472J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 235
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.031
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.79205
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01551
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.300
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.242
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22.821
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13535
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 49.960
Unit Price: kr.0.89000
Datasheet
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472J3RECTU

DigiKey Part Number
399-C0402C472J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472J3RECTU
Description
CAP CER 0402 4.7NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J3RACAUTOKEMET235399-C0402C472J3RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C472J3RACTUKEMET15.031399-C0402C472J3RACTUCT-NDkr.2.85000Parametric Equivalent
C0402C472J3RALTUKEMET0399-C0402C472J3RALTUTR-NDkr.1.00836Parametric Equivalent
C0402C472J3RECKEMET0C0402C472J3REC-NDkr.0.15684Parametric Equivalent
C0402C472J3REC7411KEMET0C0402C472J3REC7411-NDkr.0.07567Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08325kr.1,665.00
Unit Price without VAT:kr.0.08325
Unit Price with VAT:kr.0.10406