


C0402C332J3RACTU | |
|---|---|
DigiKey Part Number | 399-14448-2-ND - Tape & Reel (TR) 399-14448-1-ND - Cut Tape (CT) 399-14448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J3RACTU |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02660 | kr.51.33 |
| 100 | kr.0.92100 | kr.92.10 |
| 500 | kr.0.77376 | kr.386.88 |
| 1.000 | kr.0.75130 | kr.751.30 |
| 2.500 | kr.0.70799 | kr.1,769.97 |
| 5.000 | kr.0.67534 | kr.3,376.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.61726 | kr.6,172.60 |
| 20.000 | kr.0.59344 | kr.11,868.80 |
| 30.000 | kr.0.59142 | kr.17,742.60 |
| 50.000 | kr.0.58912 | kr.29,456.00 |
| 70.000 | kr.0.58773 | kr.41,141.10 |
| 100.000 | kr.0.58260 | kr.58,260.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

