



C0402C331K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C331K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C331K4RACTUCT-ND - Cut Tape (CT) 399-C0402C331K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331K4RACTU |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98400 | kr.49.20 |
| 100 | kr.0.87430 | kr.87.43 |
| 500 | kr.0.68928 | kr.344.64 |
| 1.000 | kr.0.63229 | kr.632.29 |
| 2.500 | kr.0.57210 | kr.1,430.25 |
| 5.000 | kr.0.53586 | kr.2,679.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50603 | kr.5,060.30 |
| 20.000 | kr.0.48149 | kr.9,629.80 |
| 30.000 | kr.0.46919 | kr.14,075.70 |
| 50.000 | kr.0.45556 | kr.22,778.00 |
| 70.000 | kr.0.44759 | kr.31,331.30 |
| 100.000 | kr.0.43992 | kr.43,992.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

