330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331K4RACAUTO

DigiKey Part Number
399-C0402C331K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C331K4RACAUTOCT-ND - Cut Tape (CT)
399-C0402C331K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331K4RACAUTO
Description
CAP CER 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.04100kr.52.05
100kr.0.92630kr.92.63
500kr.0.73252kr.366.26
1.000kr.0.67280kr.672.80
2.500kr.0.60970kr.1,524.25
5.000kr.0.57173kr.2,858.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54047kr.5,404.70
20.000kr.0.51474kr.10,294.80
30.000kr.0.50185kr.15,055.50
50.000kr.0.48757kr.24,378.50
70.000kr.0.47921kr.33,544.70
100.000kr.0.47118kr.47,118.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750