
C0402C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C309C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C309C5GACTUCT-ND - Cut Tape (CT) 399-C0402C309C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00180 | kr.50.09 |
| 100 | kr.0.88990 | kr.88.99 |
| 500 | kr.0.70164 | kr.350.82 |
| 1.000 | kr.0.64358 | kr.643.58 |
| 2.500 | kr.0.58240 | kr.1,456.00 |
| 5.000 | kr.0.54555 | kr.2,727.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51522 | kr.5,152.20 |
| 20.000 | kr.0.49025 | kr.9,805.00 |
| 30.000 | kr.0.47774 | kr.14,332.20 |
| 50.000 | kr.0.46388 | kr.23,194.00 |
| 70.000 | kr.0.45578 | kr.31,904.60 |
| 100.000 | kr.0.44798 | kr.44,798.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

