
C0402C301J5GACTU | |
|---|---|
DigiKey Part Number | 399-15318-2-ND - Tape & Reel (TR) 399-15318-1-ND - Cut Tape (CT) 399-15318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C301J5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C301J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35800 | kr.67.90 |
| 100 | kr.1.21540 | kr.121.54 |
| 500 | kr.0.97446 | kr.487.23 |
| 1.000 | kr.0.90003 | kr.900.03 |
| 2.500 | kr.0.82161 | kr.2,054.03 |
| 5.000 | kr.0.77434 | kr.3,871.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73545 | kr.7,354.50 |
| 20.000 | kr.0.70342 | kr.14,068.40 |
| 30.000 | kr.0.68738 | kr.20,621.40 |
| 50.000 | kr.0.66960 | kr.33,480.00 |
| 70.000 | kr.0.65920 | kr.46,144.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

