
C0402C300G5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C300G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C300G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C300G5GACTU |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C300G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.3.64200 | kr.36.42 |
50 | kr.2.84920 | kr.142.46 |
100 | kr.2.59330 | kr.259.33 |
500 | kr.2.17856 | kr.1,089.28 |
1.000 | kr.2.02816 | kr.2,028.16 |
2.500 | kr.1.88718 | kr.4,717.95 |
5.000 | kr.1.80662 | kr.9,033.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.73228 | kr.17,322.80 |
20.000 | kr.1.67466 | kr.33,493.20 |
30.000 | kr.1.64580 | kr.49,374.00 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |