2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C279C3GACTU

DigiKey Part Number
399-C0402C279C3GACTUTR-ND - Tape & Reel (TR)
399-C0402C279C3GACTUCT-ND - Cut Tape (CT)
399-C0402C279C3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C279C3GACTU
Description
CAP CER 2.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C279C3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C279C5GACTUKEMET45.727399-C0402C279C5GACTUCT-NDkr.0.63000Upgrade
CC0402CRNPO9BN2R7YAGEO99.901311-1005-1-NDkr.0.63000Upgrade
GRM1555C1H2R7CA01DMurata Electronics725.641490-5934-1-NDkr.0.63000Upgrade
GRM1555C2A2R7CA01DMurata Electronics24.410490-GRM1555C2A2R7CA01DCT-NDkr.0.63000Upgrade
KGM05ACG1H2R7CHKYOCERA AVX19.611478-KGM05ACG1H2R7CHCT-NDkr.0.95000Upgrade
In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.17900kr.11.79
50kr.0.85840kr.42.92
100kr.0.76020kr.76.02
500kr.0.59520kr.297.60
1.000kr.0.54429kr.544.29
2.500kr.0.49056kr.1,226.40
5.000kr.0.45822kr.2,291.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43160kr.4,316.00
20.000kr.0.40969kr.8,193.80
30.000kr.0.39872kr.11,961.60
50.000kr.0.38656kr.19,328.00
70.000kr.0.37945kr.26,561.50
100.000kr.0.37261kr.37,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750