0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C273K8PACTU

DigiKey Part Number
399-C0402C273K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C273K8PACTUCT-ND - Cut Tape (CT)
399-C0402C273K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C273K8PACTU
Description
CAP CER 0.027UF 10V X5R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C273K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88300kr.8.83
50kr.0.63480kr.31.74
100kr.0.55870kr.55.87
500kr.0.43110kr.215.55
1.000kr.0.39187kr.391.87
2.500kr.0.35049kr.876.23
5.000kr.0.32557kr.1,627.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25746kr.2,574.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500