


C0402C273K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C273K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C273K4RACTUCT-ND - Cut Tape (CT) 399-C0402C273K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K4RACTU |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| 2.500 | kr.0.59900 | kr.1,497.50 |
| 5.000 | kr.0.56151 | kr.2,807.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53065 | kr.5,306.50 |
| 20.000 | kr.0.50525 | kr.10,105.00 |
| 30.000 | kr.0.49253 | kr.14,775.90 |
| 50.000 | kr.0.47843 | kr.23,921.50 |
| 70.000 | kr.0.47019 | kr.32,913.30 |
| 100.000 | kr.0.46225 | kr.46,225.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

