


C0402C273K3RACTU | |
|---|---|
DigiKey Part Number | 399-9953-2-ND - Tape & Reel (TR) 399-9953-1-ND - Cut Tape (CT) 399-9953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K3RACTU |
Description | CAP CER 0.027UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| 2.500 | kr.0.36455 | kr.911.38 |
| 5.000 | kr.0.33863 | kr.1,693.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31732 | kr.3,173.20 |
| 20.000 | kr.0.29977 | kr.5,995.40 |
| 30.000 | kr.0.29099 | kr.8,729.70 |
| 50.000 | kr.0.28125 | kr.14,062.50 |
| 70.000 | kr.0.27555 | kr.19,288.50 |
| 100.000 | kr.0.27008 | kr.27,008.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

