C0402C273J8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 19.875
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06453
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49.750
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86837
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37763
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33728
Datasheet
0.027 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C273J8RACTU

DigiKey Part Number
399-C0402C273J8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C273J8RACTU
Description
CAP CER 0.027UF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C273J8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C273J4RACTUKEMET19.875399-C0402C273J4RACTUCT-NDkr.2.98000Upgrade
0402B273J100CTWalsin Technology Corporation01292-0402B273J100CTTR-NDkr.0.06453Parametric Equivalent
GRM155R71A273JA01JMurata Electronics49.750490-GRM155R71A273JA01JCT-NDkr.0.63000Parametric Equivalent
KGM05AR71A273JHKYOCERA AVX0478-KGM05AR71A273JHTR-NDkr.0.86837Parametric Equivalent
VJ0402Y273JXQCW1BCVishay Vitramon0VJ0402Y273JXQCW1BC-NDkr.0.37763Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.68579kr.6,857.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.68579
Unit Price with VAT:kr.0.85724