
C0402C271K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C271K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C271K5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13890 | kr.13.89 |
| 500 | kr.0.09996 | kr.49.98 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 2.500 | kr.0.07426 | kr.185.65 |
| 5.000 | kr.0.06785 | kr.339.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06163 | kr.616.30 |
| 20.000 | kr.0.05993 | kr.1,198.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

