Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C104K5RAC9017TU | |
|---|---|
DigiKey Part Number | 399-C1206C104K5RAC9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RAC9017TU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K5RAC3020 | KEMET | 0 | 399-C1206C104K5RAC3020TR-ND | kr.0.16131 | Parametric Equivalent |
| C1206C104K5RAC3071 | KEMET | 0 | 399-C1206C104K5RAC3071TR-ND | kr.0.09655 | Parametric Equivalent |
| C1206C104K5RAC3083 | KEMET | 0 | 399-C1206C104K5RAC3083TR-ND | kr.0.15752 | Parametric Equivalent |
| C1206C104K5RAC3123 | KEMET | 0 | 399-C1206C104K5RAC3123TR-ND | kr.0.16131 | Parametric Equivalent |
| C1206C104K5RAC31237111 | KEMET | 0 | 399-C1206C104K5RAC31237111TR-ND | kr.0.14808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.09883 | kr.1,581.28 |
| Unit Price without VAT: | kr.0.09883 |
|---|---|
| Unit Price with VAT: | kr.0.12354 |



