
C0805X390J5GACTU | |
|---|---|
DigiKey Part Number  | 399-C0805X390J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X390J5GACTUCT-ND - Cut Tape (CT) 399-C0805X390J5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805X390J5GACTU  | 
Description  | 39.0PF 50.0V  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805X390J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (0.98mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.20300 | kr.12.03 | 
| 50 | kr.0.87680 | kr.43.84 | 
| 100 | kr.0.77820 | kr.77.82 | 
| 500 | kr.0.61108 | kr.305.54 | 
| 1.000 | kr.0.55955 | kr.559.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.48235 | kr.1,929.40 | 
| 8.000 | kr.0.45368 | kr.3,629.44 | 
| 12.000 | kr.0.43933 | kr.5,271.96 | 
| 20.000 | kr.0.42342 | kr.8,468.40 | 
| 28.000 | kr.0.41412 | kr.11,595.36 | 
| 40.000 | kr.0.40517 | kr.16,206.80 | 
| 48.000 | kr.0.40093 | kr.19,244.64 | 
| 96.000 | kr.0.38665 | kr.37,118.40 | 
| 100.000 | kr.0.38589 | kr.38,589.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 

