
C878AG35450AA0J | |
|---|---|
DigiKey Part Number | 399-C878AG35450AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AG35450AA0J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AG35450AA0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 1.969" Dia (50.00mm) |
Part Status Active | Height - Seated (Max) 5.315" (135.00mm) |
Capacitance 45µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.89.83475 | kr.3,593.39 |
| Unit Price without VAT: | kr.89.83475 |
|---|---|
| Unit Price with VAT: | kr.112.29344 |

