


C0402C223K3RACTU | |
---|---|
DigiKey Part Number | 399-C0402C223K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C223K3RACTUCT-ND - Cut Tape (CT) 399-C0402C223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.31400 | kr.3.14 |
50 | kr.0.21380 | kr.10.69 |
100 | kr.0.18370 | kr.18.37 |
500 | kr.0.12864 | kr.64.32 |
1.000 | kr.0.11488 | kr.114.88 |
2.500 | kr.0.09154 | kr.228.85 |
5.000 | kr.0.09037 | kr.451.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08259 | kr.825.90 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07466 | kr.2,239.80 |
50.000 | kr.0.07151 | kr.3,575.50 |
70.000 | kr.0.06939 | kr.4,857.30 |
100.000 | kr.0.06736 | kr.6,736.00 |
120.000 | kr.0.06733 | kr.8,079.60 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |